- Home
- Passive Components
- Film Capacitors
- PANASONIC Film Capacitors
image shown is a representation only

FR 470nF 450Vdc 10% P15 MKP
Supplier:
PANASONIC
Matchcode:
FR470N15450V10%
Rutronik No.:
KFO10585
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- C(N)
-
470n F
- U(N)
-
450 V
- Voltage type
-
DC
- Tolerance
-
10 %
- Pitch
-
15 mm
- Dielectric
-
MKP
- Test voltage
-
675 V
- T(A) max
-
105 °C
- T(A) min
-
-40 °C
- Design/Type
-
CUT Lead
- Lead length
-
4+0,5 mm
- Length
-
17.5 mm
- Diameter/Width
-
6 mm
- Height
-
11.5 mm
- Style
-
RADIAL
- Automotive
-
NO
- Packaging
-
BULK
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
FR 470nF 450Vdc 5% P10 MKP
Packaging:
BULK
FR 470nF 400Vdc 5% P15 MKT
Packaging:
BULK
FR 470nF 250Vdc 10% P15 MKT
Packaging:
BULK
FR 470nF 250Vdc 10% P10 MKT
Packaging:
BULK
FR 470nF 400Vdc 10% P15 MKT
Packaging:
BULK
FR 470nF 250V 10% P15 MKT
Packaging:
REEL
FR 470nF 630Vdc 10% P22,5 MKP
Packaging:
BULK
FR 470nF 250Vdc 10% P22,5 MKT
Packaging:
BULK
FR 470nF 250Vdc 10% P15 MKT
Packaging:
AMMOPACK
FR 470nF 250Vdc 5% P15 MKP
Packaging:
BULK
Previous
Next