Cart

ECWFE2W104K

PANASONIC

FR 100nF 450Vdc 10% P10 MKP
Supplier: PANASONIC
Matchcode: FR100N10450V10%
Rutronik No.: KFO11490
Unit Pack: 1000
MOQ: 1000
package: 1000
Packaging: BULK
Please login
0.1316 $
131.60 $

Parameter

C(N)
100n F
U(N)
450 V
Voltage type
DC
Tolerance
10 %
Pitch
10 mm
Dielectric
MKP
T(A) max
105 °C
T(A) min
-40 °C
Length
13 mm
Diameter/Width
5 mm
Height
10.5 mm
Style
RADIAL
Automotive
NO
Package
1000
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?