Cart

ECWFD2W105K

PANASONIC ECWFD2W105K

image shown is a representation only

PANASONIC

FR 1uF 450Vdc 10% P15 MKP
Supplier: PANASONIC
Matchcode: FR1U15450V10%
Rutronik No.: KFO11384
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Please login
0.2558 $
255.80 $

Prices

1,000 0.2558 $
2,000 0.24 $
4,000 0.2361 $
6,000 0.2321 $
8,000 0.2184 $

Parameter

C(N)
1µ F
U(N)
450 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
Test voltage
675 V
Pulse immunity
43 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Design/Type
STRAIGHT
Length
17.5 mm
Diameter/Width
7.8 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?