- Home
- Passive Components
- Film Capacitors
- PANASONIC Film Capacitors
image shown is a representation only

FR 220nF 630Vdc 10% P10 MKP
Supplier:
PANASONIC
Matchcode:
FR220N10630V10%
Rutronik No.:
KFO11669
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- C(N)
-
220n F
- U(N)
-
630 V
- Voltage type
-
DC
- Tolerance
-
10 %
- Pitch
-
10 mm
- Dielectric
-
MKP
- Test voltage
-
945 V
- Pulse immunity
-
80 V/µs
- T(A) max
-
110 °C
- T(A) min
-
-40 °C
- Design/Type
-
CRIMPED
- Length
-
12.6 mm
- Diameter/Width
-
8.1 mm
- Height
-
16.4 mm
- Style
-
RADIAL
- Automotive
-
NO
- Packaging
-
BULK
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
FR 220nF 630V 10% P27,5 PP
Packaging:
BULK
FR 220nF 630Vdc 10% P22,5 MKT
Packaging:
BULK
FR 220nF 630Vdc 3% P15 MKP
package:
100
Packaging:
BULK
FR 220nF 630V 10% P22,5 MMKP
Packaging:
BULK
FR 220nF 630Vdc 10% P15 MKT
Packaging:
BULK
FR 220nF 630Vdc 20% P15 MKP
Packaging:
BULK
FR 220nF 630V 10% P22,5 MKT
Packaging:
BULK
FR 220nF 630Vdc 5% P15 MKP
Packaging:
BULK
FR 220nF 630Vdc 20% P22,5 MKT
Packaging:
AMMOPACK
FR 220nF 630Vdc 5% P37,5 MMKP
Packaging:
BULK
Previous
Next