ECWF6113HL

image shown is a representation only
Supplier: PANASONIC
Matchcode: FR11N10630V3%
Rutronik No.: KFO10788
Unit Pack: 100
MOQ: 100
Packaging: BULK
Parameter
- C(N)
- 11n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 3 %
- Pitch
- 10 mm
- Dielectric
- MKP
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Design/Type
- STRAIGHT
- Lead length
- 25 mm
- Length
- 12.5 mm
- Diameter/Width
- 5.4 mm
- Height
- 8.2 mm
- Style
- RADIAL
- Automotive
- NO
- Notes
- DIPPED
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 34 weeks