ECQUAAF273K

image shown is a representation only
Supplier: PANASONIC
Matchcode: FF27N12,510X2
Rutronik No.: KFO11280
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Parameter
- C(N)
- 27n F
- U(N)
- 275 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 12.5 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 1183 V
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 20 mm
- Length
- 15.3 mm
- Diameter/Width
- 5 mm
- Height
- 11.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 34 weeks