Cart

ECQE6154KF

PANASONIC ECQE6154KF

image shown is a representation only

PANASONIC

FR 150nF 630Vdc 10% P15 MKT
Supplier: PANASONIC
Matchcode: FR150N15630V10%
Rutronik No.: KFO8991
Unit Pack: 500
MOQ: 500
Packaging: BULK
Please login
0.2548 $
127.40 $

Prices

500 0.2548 $
1,000 0.2391 $
1,500 0.2352 $
2,500 0.2313 $
3,500 0.2175 $

Parameter

C(N)
150n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
Test voltage
945 V
T(A) max
105 °C
T(A) min
-40 °C
Lead length
20 mm
Length
18.5 mm
Diameter/Width
7.5 mm
Height
15.4 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?