ECQE6154KF
ECQE6154KF
Description:
FR 150nF 630Vdc 10% P15 MKT
Supplier:
PANASONIC
Matchcode:
FR150N15630V10%
Rutronik No.:
KFO8991
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
- C(N)
- 150n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 15 mm
- Dielectric
- MKT
- Test voltage
- 945 V
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Lead length
- 20 mm
- Length
- 18.5 mm
- Diameter/Width
- 7.5 mm
- Height
- 15.4 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks