Cart

ECQE4684KFB

PANASONIC ECQE4684KFB

image shown is a representation only

PANASONIC

FR 680nF 400Vdc 10% P15 MKT
Supplier: PANASONIC
Matchcode: FR680N15400V10%
Rutronik No.: KFO10200
Unit Pack: 500
MOQ: 500
Packaging: BULK
Please login
0.307 $
153.50 $

Prices

500 0.307 $
1,000 0.2882 $
1,500 0.2834 $
2,000 0.2787 $
3,500 0.2622 $

Parameter

C(N)
680n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
T(A) max
105 °C
T(A) min
-40 °C
Lead length
4,5+-0,5 mm
Length
26 mm
Diameter/Width
7 mm
Height
21.5 mm
Style
RADIAL
Automotive
NO
Notes
CRIMPED
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?