Cart

ECQE2474KF

PANASONIC

FR 470nF 250Vdc 10% P15 MKT
Supplier: PANASONIC
Matchcode: FR470N15250V10%
Rutronik No.: KFO11604
Unit Pack: 500
MOQ: 500
Packaging: BULK
Please login
0.1544 $
77.20 $

Parameter

C(N)
470n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
Test voltage
375 V
Pulse immunity
18 V/µs
T(A) max
105 °C
T(A) min
-40 °C
Design/Type
STRAIGHT
Lead length
20 mm
Length
18.5 mm
Diameter/Width
5.3 mm
Height
12.5 mm
Style
RADIAL
Automotive
NO
Notes
DIPPED
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?