Cart

ECQE2154KF3

PANASONIC ECQE2154KF3

image shown is a representation only

PANASONIC

FR 150nF 250Vdc 10% P5 MKT
Supplier: Panasonic
Matchcode: FR150N5250V10%
Rutronik No.: KFO10635
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.1456 $
291.20 $

Prices

2,000 0.1456 $
5,000 0.1362 $
8,500 0.1221 $
15,000 0.1108 $

Parameter

C(N)
150n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Pulse immunity
48 V/µs
T(A) max
105 °C
T(A) min
-40 °C
Design/Type
CRIMPED
Lead length
16+-0,5 mm
Length
10.3 mm
Diameter/Width
6 mm
Height
15.8 mm
Style
RADIAL
Automotive
NO
Notes
DIPPED
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?