Cart

ECQE1475KF

PANASONIC ECQE1475KF

image shown is a representation only

PANASONIC

FR 4,7uF 100Vdc 10% P22,5 MKT
Supplier: Panasonic
Matchcode: FR4,7U22,5100V10%
Rutronik No.: KFO9899
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6821 $
682.10 $

Prices

1,000 0.6821 $
1,500 0.6243 $

Parameter

C(N)
4,7µ F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKT
T(A) max
105 °C
T(A) min
-40 °C
Design/Type
STRAIGHT
Lead length
20 mm
Length
26 mm
Diameter/Width
7.5 mm
Height
17 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?