- Home
- Film Capacitors
- Panasonic Film Capacitors
image shown is a representation only

FR 2,2uF 100Vdc 10% P15 MKT
Supplier:
Panasonic
Matchcode:
FR2,2U15100V10%
Rutronik No.:
KFO10503
Unit Pack: 500
MOQ: 1000
Packaging: BULK
- C(N)
-
2,2µ F
- U(N)
-
100 V
- Voltage type
-
DC
- Tolerance
-
10 %
- Pitch
-
15 mm
- Dielectric
-
MKT
- Test voltage
-
150 V
- T(A) max
-
105 °C
- T(A) min
-
-40 °C
- Design/Type
-
STRAIGHT
- Lead length
-
20 mm
- Length
-
18.5 mm
- Diameter/Width
-
7 mm
- Height
-
15 mm
- Style
-
RADIAL
- Automotive
-
NO
- Notes
-
DIPPED
- Packaging
-
BULK
- Leadfree Defin.
-
4
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
FR 2,2uF 450Vdc 10% P15 MKP
Packaging:
BULK
FR 2,2uF 450Vdc 10% P15 MKP
Packaging:
BULK
FR 2,2uF 400Vdc 10% P27,5 MKT
Packaging:
BULK
FR 2,2uF 100Vdc 10% P15 MKT
Packaging:
BULK
FR 2,2uF 63V 10% P15 MKT
Packaging:
REEL
FR 2,2uF 63Vdc 10% P15 MKT
Packaging:
AMMOPACK
FR 2,2uF 400Vdc 10% P27,5 MKT
Packaging:
BULK
FR 2,2uF 250Vdc 10% P22,5 MKT
Packaging:
AMMOPACK
FR 2,2uF 400Vdc 10% P27,5 MKP
Packaging:
BULK
FR 2,2uF 250Vdc 10% P22,5 MKP
Packaging:
BULK
Previous
Next