ECPU1C474MA5

image shown is a representation only
Supplier: PANASONIC
Matchcode: FC470N120616V20%LOWR
Rutronik No.: KFO4990
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
Parameter
- C(N)
- 470n F
- U(N)
- 16 V
- Voltage type
- DC
- Tolerance
- 20 %
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Length
- 3.2 mm
- Diameter/Width
- 1.6 mm
- Height
- 1.4 mm
- Style
- CHIP
- Automotive
- NO
- Notes
- LOWESR
- Package
- 1206
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 27 weeks