ECPU1C105MA5

image shown is a representation only
Supplier: PANASONIC
Matchcode: FC1,0U121016V20%LOWR
Rutronik No.: KFO6039
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Parameter
- C(N)
- 1µ F
- U(N)
- 16 V
- Voltage type
- DC
- Tolerance
- 20 %
- Pulse immunity
- 3 V/µs
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Length
- 3,2 mm
- Diameter/Width
- 2,5 mm
- Height
- 1,4 mm
- Style
- CHIP
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 27 weeks