ECHU1H473GX9

image shown is a representation only
Supplier: PANASONIC
Matchcode: FC47N191350V2%
Rutronik No.: KFO10320
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Parameter
- C(N)
- 47n F
- U(N)
- 50 V
- Voltage type
- DC
- Tolerance
- 2 %
- Dielectric
- PPS
- Test voltage
- 75 V
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 4.8 mm
- Diameter/Width
- 3.3 mm
- Height
- 1.5 mm
- Style
- CHIP
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 21 weeks