ECHU1H333JX5

image shown is a representation only
Supplier: PANASONIC
Matchcode: FC33N121050V5%
Rutronik No.: KFO5480
Unit Pack: 2000
MOQ: 10000
package: 1210
Packaging: REEL BLI
Parameter
- C(N)
- 33n F
- U(N)
- 50 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- PPS
- Pulse immunity
- 86 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 3,2 mm
- Diameter/Width
- 2,5 mm
- Height
- 2,1 mm
- Style
- CHIP
- Automotive
- NO
- Package
- 1210
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 21 weeks