Cart

ECHU1H273JX5

PANASONIC

FC 22nF 50Vdc 5% PPS REEL
Supplier: PANASONIC
Matchcode: FC22N50V5%
Rutronik No.: KFO4331
Unit Pack: 2000
MOQ: 10000
Packaging: REEL BLI
Please login
0.1446 $
1,446.00 $

Parameter

C(N)
27n F
U(N)
50 V
Voltage type
DC
Tolerance
5 %
Dielectric
PPS
T(A) max
125 °C
T(A) min
-55 °C
Tape width
8
Length
3.2 mm
Diameter/Width
2.5 mm
Height
1.5 mm
Style
CHIP
Automotive
NO
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Japan
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?