Cart

ECHU1H222GX5

PANASONIC ECHU1H222GX5

image shown is a representation only

PANASONIC

FC 2,2nF 50Vdc 0805 2% PPS
Supplier: Panasonic
Matchcode: FC2,2N080550V2%
Rutronik No.: KFO2762
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1401 $
420.30 $

Prices

3,000 0.1401 $
6,000 0.1272 $
9,000 0.1164 $

Parameter

C(N)
2,2n F
U(N)
50 V
Voltage type
DC
Tolerance
2 %
Dielectric
PPS
T(A) max
125 °C
T(A) min
-55 °C
Length
2 mm
Diameter/Width
1.25 mm
Height
0.9 mm
Style
CHIP
Automotive
NO
Package
0805
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?