Cart

ECHU1H153JX5

PANASONIC ECHU1H153JX5

image shown is a representation only

PANASONIC

FC 15nF 50Vdc 1210 5% PPS
Supplier: Panasonic
Matchcode: FC15N121050V5%
Rutronik No.: KFO7083
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.232 $
464.00 $

Prices

2,000 0.232 $
4,000 0.208 $
6,000 0.1888 $
8,000 0.1728 $

Parameter

C(N)
15n F
U(N)
50 V
Voltage type
DC
Tolerance
5 %
Dielectric
PPS
T(A) max
125 °C
T(A) min
-55 °C
Length
3.2 mm
Diameter/Width
2.5 mm
Height
1.1 mm
Style
CHIP
Automotive
NO
Package
1210
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?