ECHU1H104GX9
ECHU1H104GX9
Description:
FC 100nF 50Vdc 4833 2% PPS
Supplier:
PANASONIC
Matchcode:
FC100N483350V2%
Rutronik No.:
KFO11938
Unit Pack:
3000
MOQ:
3000
package:
4833
Packaging:
REEL
- C(N)
- 100n F
- U(N)
- 50 V
- Voltage type
- DC
- Tolerance
- 2 %
- Dielectric
- PPS
- Test voltage
- 75 V
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 4,8 mm
- Diameter/Width
- 3,3 mm
- Height
- 2,1 mm
- Style
- CHIP
- Automotive
- NO
- Package
- 4833
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks