Cart

ECHU1C473JX5

PANASONIC ECHU1C473JX5

image shown is a representation only

PANASONIC

FC 47nF 16Vdc 1206 5% PPS
Supplier: Panasonic
Matchcode: FC47N120616V5%
Rutronik No.: KFO4052
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.2263 $
452.60 $

Prices

2,000 0.2263 $
4,000 0.2054 $
6,000 0.188 $

Parameter

C(N)
47n F
U(N)
16 V
Voltage type
DC
Tolerance
5 %
Dielectric
PPS
T(A) max
125 °C
T(A) min
-55 °C
Length
3.2 mm
Diameter/Width
1.6 mm
Height
1.5 mm
Style
CHIP
Automotive
NO
Package
1206
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?