ECHU1C333GX5
ECHU1C333GX5
Description:
FC 33nF 16Vdc 1206 2% PPS
Supplier:
PANASONIC
Matchcode:
FC33N120616V2%
Rutronik No.:
KFO2795
Unit Pack:
3000
MOQ:
3000
package:
1206
Packaging:
REEL
- C(N)
- 33n F
- U(N)
- 16 V
- Voltage type
- DC
- Tolerance
- 2 %
- Dielectric
- PPS
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 3.2 mm
- Diameter/Width
- 1.6 mm
- Height
- 1.1 mm
- Style
- CHIP
- Automotive
- NO
- Package
- 1206
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 27 weeks