Cart

ECEA1VKS100

PANASONIC ECEA1VKS100

image shown is a representation only

PANASONIC

KS 10uF 35V 20% 5x5/2,0
Supplier: Panasonic
Matchcode: SE10U35V2,0
Rutronik No.: KEL17759
Unit Pack: 200
MOQ: 4000
Packaging: BULK
On request
0.0712 $
284.80 $

Parameter

C(N)
10 µF
V(N)
35 V
Style
RADIAL
Rutronik size
5x5 mm
Pitch
2 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
51 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
5x5 mm
Formed leads
NO
Purpose of use
NA
Automotive
AEC-Q(200)
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?