Cart

ECEA1CKA101

PANASONIC ECEA1CKA101

image shown is a representation only

PANASONIC

KA 100uF 16V 20% 6x7/2,5
Supplier: Panasonic
Matchcode: SEM100U16V2,5
Rutronik No.: KEL20934
Unit Pack: 200
MOQ: 4000
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0527 $
210.80 $

Parameter

C(N)
100 µF
V(N)
16 V
Style
RADIAL
Rutronik size
6x7 mm
Pitch
2.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
154 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
6,3x7 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?