Cart

ECA2AM102

PANASONIC ECA2AM102

image shown is a representation only

PANASONIC

M 1000uF 100V 20% 18x35/7,5
Supplier: PANASONIC
Matchcode: SE1000U100V7,5
Rutronik No.: KEL16073
Unit Pack: 50
MOQ: 250
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.63 $
407.50 $

Prices

250 1.63 $
500 1.57 $

Parameter

C(N)
1000 µF
V(N)
100 V
Style
RADIAL
Rutronik size
18x35 mm
Pitch
7.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1300 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.8 mm
Supp. case size
18x35,5 mm
Formed leads
NO
Automotive
NO
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?