Cart

ECA2AHG330

PANASONIC ECA2AHG330

image shown is a representation only

PANASONIC

NHG 33uF 100V 20% 8x11/3,5
Supplier: PANASONIC
Matchcode: HFR33U100V3,5
Rutronik No.: KEL21064
Unit Pack: 200
MOQ: 4000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1652 $
660.80 $

Parameter

C(N)
33 µF
V(N)
100 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
260 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?