Cart

ECA1VHG471B

PANASONIC ECA1VHG471B

image shown is a representation only

PANASONIC

NHG 470uF 35V 20% 10x16/5,0
Supplier: Panasonic
Matchcode: HFR470U35V5,0
Rutronik No.: KEL6091
Unit Pack: 500
MOQ: 20000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2028 $
4,056.00 $

Parameter

C(N)
470 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
460 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?