Cart

ECA1JHG331

PANASONIC ECA1JHG331

image shown is a representation only

PANASONIC

NHG 330uF 63V 20% 10x20/5,0
Supplier: Panasonic
Matchcode: HFR330U63V5,0
Rutronik No.: KEL13766
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.29864 $
59.73 $

Prices

200 0.29864 $
600 0.28716 $
1,000 0.26419 $

Parameter

C(N)
330 µF
V(N)
63 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x20 mm
Formed leads
NO
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?