Cart

ECA1EM102

PANASONIC ECA1EM102

image shown is a representation only

PANASONIC

M 1000uF 25V 20% 10x20/5
Supplier: PANASONIC
Matchcode: SE1000U25V5,0
Rutronik No.: KEL16279
Unit Pack: 200
MOQ: 2000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2419 $
483.80 $

Parameter

C(N)
1000 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
850 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
10x20 mm
Purpose of use
NA
Automotive
NO
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?