Cart

CR-2450/VAN

PANASONIC CR-2450/VAN

image shown is a representation only

PANASONIC

LITH 3V 620MAH 2PINV leadfree
Supplier: Panasonic
Matchcode: LITH3V620COIN
Rutronik No.: BAT5853
Unit Pack: 200
MOQ: 1000
Packaging: TRAY
On request
1.62 $
1,620.00 $

Prices

1,000 1.62 $
2,000 1.51 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
620 mA
Size
2450
ContactTerminal
2PINV
Form
COIN
Approvals
UN 38.3
Temperature
-30 TO 60 °C
Number of cells
1
Weight
6.3 g
LITHWEIGHT
0.18 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Customs Tariff No.
85065030900
Country
Indonesia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?