CR-1632/V1AN

image shown is a representation only
Supplier: PANASONIC
Matchcode: LITH3V140COIN
Rutronik No.: BAT5879
Unit Pack: 600
MOQ: 1200
Packaging: TRAY
Parameter
- Technology
- LITH
- Voltage
- 3 V
- Min.Capacity
- 140 mA
- Size
- 1632
- ContactTerminal
- 2PINV
- Form
- COIN
- Approvals
- UN 38.3
- Temperature
- -30 TO 60 °C
- Number of cells
- 1
- Weight
- 1.8 g
- LITHWEIGHT
- 0.04 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 140 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065030000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks