Cart

CR-123PE/BN

PANASONIC CR-123PE/BN

image shown is a representation only

PANASONIC

LITH 3V 1.4AH CYLINDER leadfree
Supplier: Panasonic
Matchcode: LITH3V1.4CYLINDER
Rutronik No.: BAT5426
Unit Pack: 40
MOQ: 1200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.65 $
1,980.00 $

Parameter

Technology
LITH
Voltage
3 V
Typ. Capacity
1400 mA
Size
123A
ContactTerminal
bare cell
Form
CYLINDER
Approvals
UN 38.3
Temperature
-30 TO 60 °C
Number of cells
1
Weight
17 g
LITHWEIGHT
0.42 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Min.Capacity
1400 mA
ECCN
EAR99
Customs Tariff No.
85065010100
Country
Indonesia
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?