Cart

BR-3032/BN

PANASONIC BR-3032/BN

image shown is a representation only

PANASONIC

LITH 3V 500MAH leadfree
Supplier: Panasonic
Matchcode: LITH3V500COIN
Rutronik No.: BAT4891
Unit Pack: 200
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.94 $
1,940.00 $

Parameter

Technology
LITH
Voltage
3 V
Typ. Capacity
500 mA
Size
3032
ContactTerminal
bare cell
Form
COIN
Diameter
30 mm
Height
3.2 mm
Approvals
UN 38.3
Temperature
-30 TO 80 °C
Number of cells
1
Weight
5.5 g
LITHWEIGHT
0.15 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Min.Capacity
500 mA
ECCN
EAR99
Customs Tariff No.
85065030000
Country
Indonesia
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?