Cart

BR-1225/VCN

PANASONIC BR-1225/VCN

image shown is a representation only

PANASONIC

LITH 3V 48MAH 2PINV leadfree
Supplier: Panasonic
Matchcode: LITH3V48COIN
Rutronik No.: BAT435
Unit Pack: 1200
MOQ: 1200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.9679 $
1,161.48 $

Prices

1,200 0.9679 $
6,000 0.9074 $

Parameter

Technology
LITH
Voltage
3 V
Typ. Capacity
48 mA
Size
1225
ContactTerminal
2PINV
Form
COIN
Diameter
12 mm
Height
2.5 mm
Temperature
-30 TO 80 °C
Number of cells
1
Weight
0.8 g
LITHWEIGHT
0.01 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Min.Capacity
48 mA
ECCN
EAR99
Customs Tariff No.
85065030000
Country
Indonesia
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?