Cart

AN48846B-NL

PANASONIC

HallSwitch Bipolar SMINI-5DE
Supplier: Panasonic
Matchcode: AN48846B-NL
Rutronik No.: ICIN3072
Unit Pack: 1
MOQ: 3000
package: SMINI-5DE
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.5958 $
1,787.40 $

Prices

3,000 0.5958 $
6,000 0.5808 $
12,000 0.5708 $

Parameter

Bon(min)
0.5 mT
Configuration
3-WIRE
Boff(min)
-4 mT
Boff(max)
-0,5 mT
Hall elements
1
Bon(max)
4 mT
Type
BIPOLAR
Package
SMINI-5DE
Vcc(max)
3.6 V
Top(max)
85 °C
Automotive
NO
Icc
0.055 mA
Vcc(min)
1.65 V
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?