Cart

AN48841B-NL

PANASONIC

HallSwitch Bipolar SMINI-5DE
Supplier: Panasonic
Matchcode: AN48841B-NL
Rutronik No.: ICIN3073
Unit Pack: 1
MOQ: 1
package: SMINI-5DE
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.5905 $
0.59 $

Prices

1 0.5905 $
6,000 0.5756 $
12,000 0.5657 $

Parameter

Type
BIPOLAR
Package
SMINI-5DE
Vcc(max)
5.25 V
Top(max)
85 °C
Automotive
NO
Icc
0.056 mA
Hall elements
1
Configuration
3-WIRE
Bon(min)
0.5 mT
Bon(max)
8 mT
Vcc(min)
2.5 V
Boff(min)
-8 mT
Mounting
SMD
Boff(max)
-0,5 mT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?