Cart

AN32258A-PR

PANASONIC

WIREL.CHARGING RECEIVER
Supplier: Panasonic
Matchcode: AN32258A-PR
Rutronik No.: ICPWM7698
Unit Pack: 5000
MOQ: 5000
package: WLCSP-48
Packaging: REEL
On request
On request
On request

Parameter

Type
RECEIVER
Standard
WPC
WPC Version
1.1
Output Power
5 W
Output volt max
5 V
Input volt.min
4.4 V
Oper.temp.min.
-30 °C
Oper.temp.max.
85 °C
Automotive
NO
Package
WLCSP-48
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?