Cart

AMS302T

PANASONIC

NaPiCa Light Sensor 260uA
Supplier: Panasonic
Matchcode: AMS302T
Rutronik No.: ICINOS1046
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0147 $
2,029.40 $

Prices

2,000 1.0147 $
6,000 0.977 $

Parameter

Proximity
NO
Vcc(max)
8 V
Top(max)
85 °C
Lambda peak
580 µs
Icc
260 lux
Automotive
NO
t rise
8500 nm
t fall
8500 mm
Vcc(min)
-0,5 V
Top(min)
-30 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?