Cart

AMS302

PANASONIC

NaPiCa Light Sensor 260uA
Supplier: Panasonic
Matchcode: AMS302
Rutronik No.: ICINOS1039
Unit Pack: 500
MOQ: 500
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
1.18 $
590.00 $

Prices

500 1.18 $
1,000 1.1112 $

Parameter

t rise
580 nm
Proximity
Analog
Lambda max
8500 µs
Lambda peak
8500 µs
Vcc(min)
-0,5 V
Vcc(max)
8 V
Top(max)
85 °C
Lux-range min
260 µA
Top(min)
-30 °C
Mounting
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?