Cart

AMG8852

PANASONIC

GRID-EYE SENSOR 8X8 5V LG
Supplier: Panasonic
Matchcode: AMG8852
Rutronik No.: ICINOT1084
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Accuracy
3
Interface
Digital
Vcc(min)
5.5 V
Vcc(max)
4.5 V
Top(max)
80 °C
Footprint
92.8 mm²
Icc
4.5 µA
Top(min)
-20 °C
Mounting
SMD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
6A002.A.3
Customs Tariff No.
85365080990
Country
Japan
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?