Cart

AMA115915

PANASONIC

REFLECTIVE SENSOR SHORT
Supplier: PANASONIC
Matchcode: AMA115915
Rutronik No.: ICINOS1036
Unit Pack: 20
MOQ: 20
Packaging: BOX
Please login
Obsolete Part
Supplier Last Time Buy: 09/30/2020
18.10 $
362.00 $

Prices

20 18.10 $
40 17.26 $
80 16.66 $
140 15.69 $
260 14.85 $
Article with this quantity is not orderable.

Parameter

Distance
150 mm
Vcc(min)
4.5 V
Vcc(max)
5.5 V
I(FSM)
100 mA
Top(max)
75 °C
V(CEO)
30 V
I(C)
8.2 mA
Top(min)
-25 °C
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85414900000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?