- Home
- Passive Components
- Tantalum Capacitors
- PANASONIC Tantalum Capacitors
image shown is a representation only

TC 22uF 8V 20% Case B1 70mOhm
Supplier:
PANASONIC
Matchcode:
TC22U8,0VBPOLY
Rutronik No.:
KTA8674
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
- C(N)
-
22µ F
- U(N)
-
8 V
- Case code
-
B1
- ESR
-
0.07 Ohm
- Tolerance
-
20 %
- Automotive
-
NO
- Leakage current
-
17.6 µA
- T(A)min
-
-55 °C
- T(A)max
-
85 °C
- Dissip.factor
-
0.1
- ESR at frequen.
-
100 kHz
- ESR at temp.
-
20 °C
- Dielectric
-
POLYMER
- Length
-
3.5 mm
- Width
-
2.8 mm
- Height
-
1.1 mm
- Range
-
LOWESR
- Style
-
CHIP
- Notes
-
DRYPACK
- Packaging
-
REEL BLI
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TC 22uF 10V 20% Case T 70mOhm
Packaging:
REEL BLI
TC 22uF 10V 20% Case B 300mOhm
Packaging:
REEL BLI
TC 22uF 25V 20% Case B 100mOhm
Packaging:
REEL BLI
TC 22uF 20V 20% Case B 90mOhm
Packaging:
REEL BLI
TC 22uF 25V 20% Case B 150mOhm
Packaging:
REEL BLI
TC 22uF 25V 20% Case B 100mOhm
Packaging:
REEL BLI
TC 22uF 20V 20% Case B 150mOhm
Packaging:
REEL BLI
TC 22uF 16V 20% Case A 300mOhm
Packaging:
REEL BLI
TC 22uF 25V 20% Case B 100mOhm
Packaging:
REEL BLI
Topseller
TC 22uF 50V 20% Case X 75mOhm
Packaging:
REEL BLI
Topseller
Previous
Next