Cart

6TPG100MG

PANASONIC 6TPG100MG

image shown is a representation only

PANASONIC

TC 100uF 6,3V 20% CaseB1 55mOhm
Supplier: Panasonic
Matchcode: TC100U6,3VBPOLY
Rutronik No.: KTA7469
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
On request
0.507 $
1,267.50 $

Prices

2,500 0.507 $
5,000 0.4563 $
7,500 0.4479 $

Parameter

C(N)
100µ F
U(N)
6.3 V
Case code
B1G
ESR
0.055 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
63 µA
T(A)min
-55 °C
T(A)max
85 °C
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
20 °C
Dielectric
POLYMER
Length
3.5 mm
Width
2.8 mm
Height
1.1 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Indonesia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?