Cart

6TPE150MAPB

PANASONIC 6TPE150MAPB

image shown is a representation only

PANASONIC

TC 150uF 6,3V 20% Case B2 25mOhm
Supplier: PANASONIC
Matchcode: TC150U6,3VBPOLY
Rutronik No.: KTA7632
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
Please login
0.543 $
1,086.00 $

Prices

2,000 0.543 $
4,000 0.4887 $
6,000 0.4796 $

Parameter

C(N)
150µ F
U(N)
6.3 V
Case code
B2
ESR
0.025 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
94.5 µA
T(A)min
-55 °C
T(A)max
105 °C
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
20 °C
Dielectric
POLYMER
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Indonesia
ABC-Code
B
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?