Cart

6TPB470M

PANASONIC

TC 470uF 6,3V 20% Case D4 35mOhm
Supplier: PANASONIC
Matchcode: TC470U6,3VDPOLY
Rutronik No.: KTA7594
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
Please login
1.05 $
2,100.00 $

Prices

2,000 1.05 $
4,000 0.9518 $

Parameter

C(N)
470µ F
U(N)
6.3 V
Case code
D4
ESR
0.035 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
296.1 µA
T(A)min
-55 °C
T(A)max
105 °C
Dissip.factor
0.15
ESR at frequen.
100 kHz
ESR at temp.
20 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
3.8 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?