Cart

4TPE220MF

PANASONIC 4TPE220MF

image shown is a representation only

PANASONIC

TC 220uF 4V 20% Case D2E 15mOhm
Supplier: Panasonic
Matchcode: TC220U4,0VDPOLY
Rutronik No.: KTA8128
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
On request
0.591 $
1,773.00 $

Prices

3,000 0.591 $
6,000 0.527 $
9,000 0.5122 $

Parameter

C(N)
220µ F
U(N)
4 V
Case code
D2E
ESR
0.015 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
88 µA
T(A)min
-55 °C
T(A)max
105 °C
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
20 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
1.8 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Indonesia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?