Cart

25TQS10MED

PANASONIC 25TQS10MED

image shown is a representation only

PANASONIC

TC 10uF 25V 20% Case B1S 100mOhm
Supplier: PANASONIC
Matchcode: TC10U25VBPOLY
Rutronik No.: KTA8093
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
Please login
1.10 $
2,750.00 $

Prices

2,500 1.10 $
5,000 0.9511 $

Parameter

C(N)
10µ F
U(N)
25 V
Case code
B1S
ESR
0.1 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
25 µA
T(A)min
-55 °C
T(A)max
105 °C
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
20 °C
Dielectric
POLYMER
Length
3.5 mm
Width
2.8 mm
Height
1.1 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
ABC-Code
C
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?