Cart

20SVP100M

PANASONIC

SVP 100uF 20V 20% 8x12
Supplier: PANASONIC
Matchcode: SPC100U20V
Rutronik No.: KEL20928
Unit Pack: 400
MOQ: 400
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.06 $
424.00 $

Prices

400 1.06 $
800 0.9919 $
1,200 0.9317 $
2,000 0.8416 $
2,800 0.8115 $

Parameter

C(N)
100 µF
V(N)
20 V
Style
SMD
Rutronik size
8x12 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
24 mOhm
I(100kHz/105°C)
3320 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
8x11,9 mm
Formed leads
NA
Purpose of use
POLYMER
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?