Cart

20SEP22M

PANASONIC 20SEP22M

image shown is a representation only

PANASONIC

SEP 22uF 20V 20% 6x6/2,5
Supplier: Panasonic
Matchcode: SPR22U20V2,5
Rutronik No.: KEL19929
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.625 $
625.00 $

Prices

1,000 0.625 $
2,000 0.576 $
2,500 0.5529 $

Parameter

C(N)
22 µF
V(N)
20 V
Rutronik size
6x6 mm
Pitch
2.5 mm
Style
RADIAL
Formed pad
STAND OFF
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
60 mOhm
I(100kHz/105°C)
1450 mA
Permiss.Ta max
105 °C
Permis.T(A) min
-55 °C
Wire diameter
0.5 mm
Supp. case size
6,3x6 mm
Formed leads
NO
Purpose of use
POLYMER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?